- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TCF30
Fuse Class CF Slow Blow Acting 30A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CF Slow Blow Acting 30A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Search Keywords: TCF30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TCF30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$102.67
5
$95.50
12
$88.73
24
$88.20
60
$86.02
108 +
$84.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT