- Home ›
- All Products›
- TCF200
Fuse - Time delay - 200 A - 600 V - 50/60 Hz - 200 kAIC - Class CF - With Indicator - Blade End - Glass Filled PES - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - Time delay - 200 A - 600 V - 50/60 Hz - 200 kAIC - Class CF - With Indicator - Blade End - Glass Filled PES - Black.
Search Keywords: TCF200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TCF200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$335.34
3
$330.93
5 +
$328.89
Click for Quote
Log in
to unlock special pricing