- Home ›
- All Products›
- TB345-02
CONN BARRIER STRIP 2CIRC 0.562""
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONN BARRIER STRIP 2CIRC 0.562""
Search Keywords: TB34502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TB345-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.631
50
$4.210
100
$4.120
250
$4.030
500
$3.950
1,000
$3.900
2,500
$3.850
5,000 +
$3.830
Click for Quote
Log in
to unlock special pricing