- Home ›
- All Products›
- TB200HB-03SP
TB200HB-03SP
Eaton Electrical / Coiltronics / Bussmann
Terminal Block Barrier Style 30A 600V 3P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Barrier Style 30A 600V 3P
Search Keywords: TB200HB03SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TB200HB-03SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.50
50
$6.36
100
$6.26
250
$6.10
500
$6.02
1,000 +
$5.98
Click for Quote
Log in
to unlock special pricing