- Home ›
- All Products›
- TAC6
6A 1200V AC 660VDC INDUSTRIAL FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6A 1200V AC 660VDC INDUSTRIAL FUSE
Search Keywords: TAC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TAC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$139.23
3
$138.88
5
$125.00
8
$109.37
10 +
$107.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT