- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TAC4
Eaton Bussmann Low Voltage BS 4A 1200V AC 660VDC INDUSTRIAL FUSE - TAC4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann Low Voltage BS 4A 1200V AC 660VDC INDUSTRIAL FUSE - TAC4
Search Keywords: TAC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TAC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$102.86
5
$98.89
10
$96.77
20
$94.83
50
$93.62
100 +
$93.04
Click for Quote
Log in
to unlock special pricing