- Home ›
- All Products›
- T60030-2CR
T60030-2CR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLOCK CART 600V 30A CHASSIS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLOCK CART 600V 30A CHASSIS
Search Keywords: T600302CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:T60030-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 3/8/27
48 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$123.42
5
$114.21
10
$109.31
20
$104.82
50
$102.03
100 +
$100.68
Click for Quote
Log in
to unlock special pricing