- Home ›
- All Products›
- T-2-1/2
Specialty Fuses 125V 2.5A Time Delay Dual Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 125V 2.5A Time Delay Dual Element
Search Keywords: T212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:T-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$41.03
8
$40.93
12
$39.81
28
$38.65
52
$36.53
100
$35.56
252 +
$35.09
Click for Quote
Log in
to unlock special pricing