- Home ›
- All Products›
- T-15
FUSE EDISON PLUG 15A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE EDISON PLUG 15A 125VAC
Search Keywords: T15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:T-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$12.06
12
$11.45
28
$11.19
52
$11.16
100
$10.95
252
$10.73
500 +
$10.60
Click for Quote
Log in
to unlock special pricing