- Home ›
- All Products›
- STD20
Fuse, Industrial - HRC - 12mm x 47mm - BS88, IEC 269-1 - Offset Bolted Tags - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Industrial - HRC - 12mm x 47mm - BS88, IEC 269-1 - Offset Bolted Tags - 20A
Search Keywords: STD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:STD20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$22.76
20
$21.06
40
$20.45
60
$20.16
100
$19.33
260 +
$18.81
Click for Quote
Log in
to unlock special pricing