- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDQ25-100-R
SDQ25-100-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 9.8uH/39.2uH 20% 100KHz Ferrite 1.53A/0.765A 106.8mOhm/427.3mOhm DCR 2020 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 9.8uH/39.2uH 20% 100KHz Ferrite 1.53A/0.765A 106.8mOhm/427.3mOhm DCR 2020 T/R
Search Keywords: SDQ25100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SDQ25-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2900 -
Inductance:9.8,39.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.53,0.765 A
-
Maximum DC Resistance:106.8(Typ),427.3(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
725
$4.896
1,450
$2.592
2,175
$1.824
2,900
$1.788
3,625
$1.750
8,700 +
$1.720
Click for Quote
Log in
to unlock special pricing