- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDH2812-2R2-R
SDH2812-2R2-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 1.26A 114mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Drum Core 2.2uH 20% 100KHz Ferrite 1.26A 114mOhm DCR T/R
Search Keywords: SDH28122R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SDH2812-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:1.26 A
-
Maximum DC Resistance:114 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4,500
$0.500
9,000
$0.467
18,000
$0.438
36,000 +
$0.427
Click for Quote
Log in
to unlock special pricing