Image is representational - see mfr. specs

Inductor Power Shielded Drum Core 6.93uH/6.8uH 20% 100KHz Ferrite 2.19A 55.6mOhm DCR 2020 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Drum Core 6.93uH/6.8uH 20% 100KHz Ferrite 2.19A 55.6mOhm DCR 2020 T/R
Search Keywords: SD256R8R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    SD25-6R8-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2900
  • Inductance:
    6.93/6.8(Rated) uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Drum Core
  • Maximum DC Current:
    2.19 A
  • Maximum DC Resistance:
    55.6(Typ) mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
725
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
725
$2.0632
1,450
$1.8667
2,175
$1.7818
2,900
$1.3397
5,800
$1.2727
15,000 +
$0.9500
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!