- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SC-5
Industrial&Electrical Fuses 600VAC/170VDC 5A Time
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 600VAC/170VDC 5A Time
Search Keywords: SC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SC-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is SC-5 RoHS compliant?
Yes, SC-5 is RoHS compliant.
What is the lead time for SC-5?
The standard lead time for SC-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$28.37
5
$26.74
10
$26.67
30
$25.95
50
$25.25
100
$25.19
250 +
$24.78
Click for Quote
Log in
to unlock special pricing