- 首页 ›
- All Products›
- SC-30
Industrial&Electrical Fuses 480VAC/300VDC 30A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Industrial&Electrical Fuses 480VAC/300VDC 30A
Search Keywords: SC30
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electrical / Coiltronics / Bussmann
-
部件编号:SC-30
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
20
Ships today, if you order in
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
1
$40.68
5
$29.31
10
$28.85
30
$28.27
50
$28.13
100
$27.73
250 +
$27.59
Click for Quote
Log in
解锁特价