- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SC-25
FUSE CERAMIC 25A 480VAC 300VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CERAMIC 25A 480VAC 300VDC
Search Keywords: SC25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SC-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$113.86
5
$78.67
10
$68.08
30
$64.49
50
$64.33
100
$64.17
250 +
$64.01
Click for Quote
Log in
to unlock special pricing