- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SC-1
FUSE CERAMIC 1A 600VAC 170VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CERAMIC 1A 600VAC 170VDC
Search Keywords: SC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$34.83
5
$31.31
10
$31.23
30
$29.62
50
$28.11
100
$28.04
250 +
$27.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT