- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- RDF60J-2-COMP
RDF60J-2-COMP
Eaton Electrical / Coiltronics / Bussmann
SWITCH 600V 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH 600V 60A
Search Keywords: RDF60J2COMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RDF60J-2-COMP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$366.19
3
$363.72
5 +
$361.33
Click for Quote
Log in
to unlock special pricing