- Home ›
- All Products›
- RDF30J-2
SWITCH 600V 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH 600V 30A
Search Keywords: RDF30J2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RDF30J-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$327.50
3
$325.30
5 +
$323.16
Click for Quote
Log in
to unlock special pricing