- Home ›
- All Products›
- PV-4A10-2P
PV-4A10-2P
Eaton Electrical / Coiltronics / Bussmann
4AMP 1000V DC SOLAR PCB-2 10 X 38MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4AMP 1000V DC SOLAR PCB-2 10 X 38MM
Search Keywords: PV4A102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-4A10-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$63.09
5
$56.29
10
$54.61
30
$50.12
50
$50.00
100
$48.79
250 +
$48.14
Click for Quote
Log in
to unlock special pricing