- Home ›
- All Products›
- PV-2A10/2P
PV-2A10/2P
Eaton Electrical / Coiltronics / Bussmann
Fuse 2AMP 1000V DC SOLAR PCB-2 10 X 38MM | Bussmann by Eaton PV-2A10/2P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 2AMP 1000V DC SOLAR PCB-2 10 X 38MM | Bussmann by Eaton PV-2A10/2P
Search Keywords: PV2A102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV-2A10/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$90.21
5
$74.79
10
$72.80
30
$70.50
50
$70.32
100
$70.15
250 +
$69.97
Click for Quote
Log in
to unlock special pricing