- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PV15M-4A-CT
PV15M-4A-CT
Eaton Electrical / Coiltronics / Bussmann
Specialty Fuses Fuse 1500VDC 4A in-line
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses Fuse 1500VDC 4A in-line
Search Keywords: PV15M4ACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PV15M-4A-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$152.10
3
$151.72
5
$136.54
8
$119.48
10 +
$117.09
Click for Quote
Log in
to unlock special pricing