- Home ›
- All Products›
- PCT
FUSE HOLDER BLADE 125V 15A PCB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE HOLDER BLADE 125V 15A PCB
Search Keywords: PCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:PCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$84.02
5
$74.97
10
$72.73
30
$66.75
50
$66.59
100
$64.97
250 +
$62.47
Click for Quote
Log in
to unlock special pricing