- Home ›
- All Products›
- NSD20
FUSE CRTRDGE 20A 550VAC CYLINDR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDGE 20A 550VAC CYLINDR
Search Keywords: NSD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NSD20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NSD20 RoHS compliant?
Yes, NSD20 is RoHS compliant.
What is the lead time for NSD20?
The standard lead time for NSD20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$32.31
5
$30.23
10
$28.83
25
$27.97
50
$26.77
100
$25.67
250 +
$24.99
Click for Quote
Log in
to unlock special pricing