- Home ›
- All Products›
- NOS-60
Industrial & Electrical Fuses 600VAC 60A One Time
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial & Electrical Fuses 600VAC 60A One Time
Search Keywords: NOS60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NOS-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$66.96
5
$64.38
10
$63.44
20
$61.74
50
$60.95
100 +
$60.57
Click for Quote
Log in
to unlock special pricing