- Home ›
- All Products›
- NOS-50
Industrial & Electrical Fuses 600VAC 50A One Time
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial & Electrical Fuses 600VAC 50A One Time
Search Keywords: NOS50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NOS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$96.98
5
$87.28
8
$76.37
10 +
$74.85
Click for Quote
Log in
to unlock special pricing