- Home ›
- All Products›
- NOS-5
Industrial & Electrical Fuses 600VAC 5A One Time
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial & Electrical Fuses 600VAC 5A One Time
Search Keywords: NOS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NOS-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$74.67
5
$66.63
10
$64.64
30
$59.33
50
$59.18
100
$57.75
250 +
$55.53
Click for Quote
Log in
to unlock special pricing