- Home ›
- All Products›
- NOS-3
Industrial & Electrical Fuses 600VAC 3A One Time
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial & Electrical Fuses 600VAC 3A One Time
Search Keywords: NOS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NOS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is NOS-3 RoHS compliant?
Yes, NOS-3 is RoHS compliant.
What is the lead time for NOS-3?
The standard lead time for NOS-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$82.89
5
$73.96
10
$71.75
30
$65.85
50
$65.69
100
$64.10
250 +
$61.63
Click for Quote
Log in
to unlock special pricing