- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NON-6
Fuse, Fast Acting, 6 A, NON Series, 250V AC, 125V DC, 2" L x 9/16" dia
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse, Fast Acting, 6 A, NON Series, 250V AC, 125V DC, 2" L x 9/16" dia
Search Keywords: NON6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NON-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is NON-6 RoHS compliant?
Yes, NON-6 is RoHS compliant.
What is the lead time for NON-6?
The standard lead time for NON-6 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$28.52
30
$28.31
50
$26.60
100
$25.05
250
$24.99
500
$24.93
1,000 +
$24.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT