- Home ›
- All Products›
- NON-50
Fuse Class K5 500A 250V 2-Pin Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 500A 250V 2-Pin Holder
Search Keywords: NON50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NON-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$12.54
30
$12.35
50
$12.17
100
$11.85
250
$11.70
500
$11.62
1,000 +
$11.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT