- Home ›
- All Products›
- NON-30
Industrial & Electrical Fuses 250VAC 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial & Electrical Fuses 250VAC 30A
Search Keywords: NON30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NON-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$11.19
30
$10.84
50
$10.36
100
$10.06
250
$9.51
500
$9.25
1,000 +
$9.13
Click for Quote
Log in
to unlock special pricing
Alternative Packaging