- Home ›
- All Products›
- NON-2
Industrial&Electrical Fuses 250VAC 2A ONE TIME
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 250VAC 2A ONE TIME
Search Keywords: NON2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NON-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is NON-2 RoHS compliant?
Yes, NON-2 is RoHS compliant.
What is the lead time for NON-2?
The standard lead time for NON-2 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$27.94
30
$25.82
50
$21.38
100
$19.32
250
$19.27
500
$19.22
1,000 +
$19.17
Click for Quote
Log in
to unlock special pricing