- Home ›
- All Products›
- NITD10
Specialty Fuses 10A 550VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 10A 550VAC
Search Keywords: NITD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:NITD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.83
5
$24.16
20
$22.36
40
$21.71
60
$21.40
100
$20.52
260 +
$19.97
Click for Quote
Log in
to unlock special pricing