- Home ›
- All Products›
- MV155F2DCX200E
MV155F2DCX200E
Eaton Electrical / Coiltronics / Bussmann
Fuse 200A 15500V 2-Pin Clip Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 200A 15500V 2-Pin Clip Holder
Search Keywords: MV155F2DCX200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MV155F2DCX200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$5,940.53
3
$5,712.06
5 +
$5,697.78
Click for Quote
Log in
to unlock special pricing