- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MPI4040R4-100-R
Eaton Electrical / Coiltronics / Bussmann
MPI4040R4-100-R
Inductor Power Shielded 10uH 20% 100KHz 1.9A 148mOhm DCR 1616 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded 10uH 20% 100KHz 1.9A 148mOhm DCR 1616 T/R
Search Keywords: MPI4040R4100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MPI4040R4-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
3000 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:N/A
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:148(Typ) mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is MPI4040R4-100-R RoHS compliant?
Yes, MPI4040R4-100-R is RoHS compliant.
What is the lead time for MPI4040R4-100-R?
The standard lead time for MPI4040R4-100-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.64
6,000
$0.60
12,000
$0.56
24,000 +
$0.55
Click for Quote
Log in
to unlock special pricing