- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MP2-150-R
Inductor Power Wirewound 15.3uH/15uH 20% 100KHz 65Q-Factor Ferrite 880mA 300mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 15.3uH/15uH 20% 100KHz 65Q-Factor Ferrite 880mA 300mOhm DCR T/R
Search Keywords: MP2150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MP2-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Inductance:15.3/15(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:880(Typ) mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.31
600
$1.26
2,000
$1.21
3,000
$1.17
9,000 +
$1.12
Click for Quote
Log in
to unlock special pricing