- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIC-20
Cartridge Fuse - Fast Blow - 20 A - 32 VAC - 10 kA Interrupt Rating - Non-indicating - Rectangular - 5AG Midget (10.3 mm x 38. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cartridge Fuse - Fast Blow - 20 A - 32 VAC - 10 kA Interrupt Rating - Non-indicating - Rectangular - 5AG Midget (10.3 mm x 38.1 mm) Package.
Search Keywords: MIC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:MIC-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$201.08
3
$188.03
5
$152.24
8
$151.86
10 +
$125.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT