- Home ›
- All Products›
- LPS-RK-2SP
LPS-RK-2SP
Eaton Electrical / Coiltronics / Bussmann
Industrial&Electrical Fuses 600V 2A Dual Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 2A Dual Element
Search Keywords: LPSRK2SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPS-RK-2SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$87.15
5
$78.44
8
$68.63
10 +
$67.26
Click for Quote
Log in
to unlock special pricing