- Home ›
- All Products›
- LPN-RK-125SP
LPN-RK-125SP
Eaton Electrical / Coiltronics / Bussmann
LOW PEAK DUAL ELEMENT 125A 250V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LOW PEAK DUAL ELEMENT 125A 250V AC
Search Keywords: LPNRK125SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPN-RK-125SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$256.57
3
$249.44
5
$248.82
10
$246.03
20 +
$239.47
Click for Quote
Log in
to unlock special pricing