- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- LPJ-60SP
Industrial&Electrical Fuses 600V 60A Dual Element
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 600V 60A Dual Element
Search Keywords: LPJ60SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPJ-60SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LPJ-60SP RoHS compliant?
Yes, LPJ-60SP is RoHS compliant.
What is the lead time for LPJ-60SP?
The standard lead time for LPJ-60SP is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$119.23
5
$115.75
10
$114.60
20
$113.04
50
$112.52
100 +
$112.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT