- Home ›
- All Products›
- LPJ-45SP
Industrial&Electrical Fuses 600V 45A Dual Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 45A Dual Element
Search Keywords: LPJ45SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPJ-45SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$112.70
5
$108.34
10
$106.03
20
$103.90
50
$102.58
100 +
$101.94
Click for Quote
Log in
to unlock special pricing