- Home ›
- All Products›
- LPJ-17-1/2SP
LPJ-17-1/2SP
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 17.5A 600VAC/300VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 17.5A 600VAC/300VDC
Search Keywords: LPJ1712SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPJ-17-1/2SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$95.92
5
$86.33
8
$75.53
10 +
$74.02
Click for Quote
Log in
to unlock special pricing