- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- LPJ-15SP
Industrial&Electrical Fuses 600V 15A Dual Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 15A Dual Element
Search Keywords: LPJ15SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LPJ-15SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$75.56
3
$74.69
5
$73.22
8
$71.79
10 +
$71.08
Click for Quote
Log in
to unlock special pricing