- Home ›
- All Products›
- LP-CC-5-6/10
LP-CC-5-6/10
Eaton Electrical / Coiltronics / Bussmann
FUSE CRTRDGE 5.6A 600VAC/150VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CRTRDGE 5.6A 600VAC/150VDC
Search Keywords: LPCC5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-5-6/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$74.22
5
$66.23
10
$64.25
30
$58.97
50
$58.83
100
$57.40
250 +
$55.19
Click for Quote
Log in
to unlock special pricing