- Home ›
- All Products›
- LP-CC-2-1/2
LP-CC-2-1/2
Eaton Electrical / Coiltronics / Bussmann
Industrial&Electrical Fuses 600V 2.5A Time Delay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 2.5A Time Delay
Search Keywords: LPCC212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$74.06
5
$66.57
10
$64.72
30
$59.77
50
$59.62
100
$58.29
250 +
$56.22
Click for Quote
Log in
to unlock special pricing