- Home ›
- All Products›
- LP-CC-1-4/10
Eaton Electrical / Coiltronics / Bussmann
LP-CC-1-4/10
FUSE CRTRDGE 1.4A 600VAC/300VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDGE 1.4A 600VAC/300VDC
Search Keywords: LPCC1410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-1-4/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LP-CC-1-4/10 RoHS compliant?
Yes, LP-CC-1-4/10 is RoHS compliant.
What is the lead time for LP-CC-1-4/10?
The standard lead time for LP-CC-1-4/10 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$83.48
5
$75.14
8
$65.74
10 +
$64.43
Click for Quote
Log in
to unlock special pricing