- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- LP-CC-12
Industrial&Electrical Fuses 600V 12A Time Delay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial&Electrical Fuses 600V 12A Time Delay
Search Keywords: LPCC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LP-CC-12 RoHS compliant?
Yes, LP-CC-12 is RoHS compliant.
What is the lead time for LP-CC-12?
The standard lead time for LP-CC-12 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$103.61
5
$93.66
10
$85.51
25
$85.30
50
$79.20
100
$79.00
250 +
$78.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT