- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- LP-CC-1/2
Industrial&Electrical Fuses 600V 12A Time Delay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial&Electrical Fuses 600V 12A Time Delay
Search Keywords: LPCC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 5/25/26
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$90.94
5
$74.81
10
$68.06
30
$67.89
50
$58.64
100
$53.99
250 +
$53.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT