- Home ›
- All Products›
- LP-CC-1-1/8
Eaton Electrical / Coiltronics / Bussmann
LP-CC-1-1/8
FUSE CRTRDG 1.125A 600VAC/300VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDG 1.125A 600VAC/300VDC
Search Keywords: LPCC118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LP-CC-1-1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LP-CC-1-1/8 RoHS compliant?
Yes, LP-CC-1-1/8 is RoHS compliant.
What is the lead time for LP-CC-1-1/8?
The standard lead time for LP-CC-1-1/8 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$62.37
5
$59.96
10
$59.09
20
$57.50
50
$56.77
100 +
$56.42
Click for Quote
Log in
to unlock special pricing