- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LKN-150
Specialty Fuses 250V 150A Super Lag Link
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Specialty Fuses 250V 150A Super Lag Link
Search Keywords: LKN150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:LKN-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$85.71
5
$79.31
10
$77.01
20
$72.79
50
$70.85
100 +
$69.92
Click for Quote
Log in
to unlock special pricing